357-024-400-268

Heilind Number:EDA357-024-400-268
Manufacturer:EDAC
Manufacturer Number:357-024-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-400-268

Detailed Description

Enhance your PCB connectivity with our 357-024-400-268 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each with 24 positions, it offers reliable and efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component from our extensive range of high-quality connectors.