357-024-401-101

Heilind Number:EDA357-024-401-101
Manufacturer:EDAC
Manufacturer Number:357-024-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-401-101

Detailed Description

Enhance connectivity in your electronic devices with our 357-024-401-101 Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row of 24 positions, providing ample space for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable performance. Operating in a wide temperature range from -40 to 105°C, it suits various industrial applications. Choose this connector for high-speed, low-amperage connections that meet your design needs flawlessly. Trust in our product to deliver exceptional quality and functionality, ensuring seamless communication within your electronic systems.