357-024-401-103

Heilind Number:EDA357-024-401-103
Manufacturer:EDAC
Manufacturer Number:357-024-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-401-103

Detailed Description

Introducing our 357-024-401-103 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also ensures reliable performance. Engineered for precision, it features 24 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Designed for versatility, its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.