357-024-401-107

Heilind Number:EDA357-024-401-107
Manufacturer:EDAC
Manufacturer Number:357-024-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-401-107

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. The copper alloy contact material and 5 A amperage rating guarantee reliable conductivity. With 24 positions in a single row and a pitch of .156 inches, this connector offers seamless integration into your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this indispensable component to enhance your connectivity solutions.