357-024-401-112

Heilind Number:EDA357-024-401-112
Manufacturer:EDAC
Manufacturer Number:357-024-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-401-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this sleek black connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a single row layout and 24 positions, it provides ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 5A amperage rating and straight mount orientation to deliver consistent performance. Elevate your connectivity game with our Card Edge Connector.