357-024-401-158

Heilind Number:EDA357-024-401-158
Manufacturer:EDAC
Manufacturer Number:357-024-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Its sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures both durability and compliance with industry standards. With a single row layout and 24 positions, this connector offers streamlined functionality without sacrificing connectivity options. The contact material, made from Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in the reliability and performance of our Card Edge Connector to meet your connectivity needs with precision and efficiency.