357-024-401-178

Heilind Number:EDA357-024-401-178
Manufacturer:EDAC
Manufacturer Number:357-024-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-401-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With a single row layout and 24 positions, it offers seamless integration for your circuit board. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our expertise in connectors to enhance the efficiency and functionality of your electronic devices.