357-024-405-101

Heilind Number:EDA357-024-405-101
Manufacturer:EDAC
Manufacturer Number:357-024-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-101

Detailed Description

Introducing our high-performance Card Edge Connector, 357-024-405-101, designed for optimal connectivity in electronic devices. This sleek black connector boasts unrivaled durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row configuration features 24 positions, each meticulously engineered with copper alloy contacts for reliable signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and seamless integration. Upgrade your connectivity solutions with this essential component, a standout in our extensive range of PCB connectors.