357-024-405-102

Heilind Number:EDA357-024-405-102
Manufacturer:EDAC
Manufacturer Number:357-024-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-102

Detailed Description

Introducing our 357-024-405-102 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration, 24 positions, and a contact material of high-quality Copper Alloy, it offers secure and efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Engineered for convenience, it boasts a straight mount orientation, facilitating hassle-free installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it an essential component for your electronic projects. Upgrade to the 357-024-405-102 and experience unparalleled connectivity performance.