357-024-405-103

Heilind Number:EDA357-024-405-103
Manufacturer:EDAC
Manufacturer Number:357-024-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-103

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-024-405-103). Designed for seamless integration, this sleek black connector boasts a single row layout with 24 contact positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where performance is key. Elevate your PCB connectivity with this essential component from our extensive range of products.