357-024-405-104

Heilind Number:EDA357-024-405-104
Manufacturer:EDAC
Manufacturer Number:357-024-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-104

Detailed Description

Introducing our high-quality Card Edge Connector, expertly designed for seamless PCB connectivity. Engineered for optimal performance, this connector features 24 positions in a single row with a .156-inch pitch, ensuring secure and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and stability even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demands of industrial applications with ease. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the superior quality of this Black Card Edge Connector for all your board-to-board PCB connection needs.