357-024-405-107

Heilind Number:EDA357-024-405-107
Manufacturer:EDAC
Manufacturer Number:357-024-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-107

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed for seamless integration in high-performance electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a maximum amperage of 5 A. With a single row configuration and 24 positions, it offers robust connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a steadfast solution for demanding environments. Trust in its exceptional quality and performance for your connectivity requirements.