357-024-405-108

Heilind Number:EDA357-024-405-108
Manufacturer:EDAC
Manufacturer Number:357-024-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-108

Detailed Description

Enhance connectivity on your PCB with our 357-024-405-108 Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The single-row design with 24 positions and a pitch of .156 inches offers efficient space utilization. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic systems. Elevate your design with our quality PCB connectors.