357-024-405-112

Heilind Number:EDA357-024-405-112
Manufacturer:EDAC
Manufacturer Number:357-024-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-024-405-112. Designed for seamless connectivity in electronic devices, this essential component boasts a durable construction featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With a single row configuration and 24 positions, it offers reliable power transmission at 5A amperage. The black color adds a sleek touch to any PCB assembly, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with the exceptional performance of our Card Edge Connector.