357-024-405-158

Heilind Number:EDA357-024-405-158
Manufacturer:EDAC
Manufacturer Number:357-024-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-405-158

Detailed Description

Introducing our high-performance Card Edge Connector, combining durable construction with seamless connectivity for your PCB applications. Designed for optimal signal transmission, each connector features 24 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and reliability. Engineered with precision, the copper alloy contacts guarantee efficient power delivery, with a 5A amperage rating. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for use in various industrial and commercial settings. Its straight mount orientation offers easy installation, while the sleek black color adds a touch of sophistication to your PCB layout. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic designs. Welcome to a new level of connectivity excellence.