357-024-420-201

Heilind Number:EDA357-024-420-201
Manufacturer:EDAC
Manufacturer Number:357-024-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-201

Detailed Description

Upgrade your electronic connections with our 357-024-420-201 Card Edge Connector. Designed for high performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it can handle up to 5 A of current, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Offering 24 positions, this connector is perfect for multi-board setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our RoHS-compliant connector for seamless connectivity in your PCB designs.