357-024-420-202

Heilind Number:EDA357-024-420-202
Manufacturer:EDAC
Manufacturer Number:357-024-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-202

Detailed Description

Introducing our 357-024-420-202 Card Edge Connector, a essential component for seamless board-to-board PCB connections. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of finely crafted Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for all 24 positions, guaranteeing seamless signal transfer. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity solutions.