357-024-420-203

Heilind Number:EDA357-024-420-203
Manufacturer:EDAC
Manufacturer Number:357-024-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-203

Detailed Description

Introducing our highly reliable Card Edge Connector, 357-024-420-203, designed for seamless PCB interconnectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and safety. With a sleek black finish and featuring 24 positions across 2 rows, it offers ample connectivity options. The copper alloy contact material guarantees superior conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're in the industrial, telecommunications, or automotive sector, trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs. Elevate your PCB designs with this essential component that meets the highest standards of reliability and performance.