357-024-420-204

Heilind Number:EDA357-024-420-204
Manufacturer:EDAC
Manufacturer Number:357-024-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-204

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 copper alloy contacts, it provides a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Rated for an amperage of 5A and operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation easy and hassle-free. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.