357-024-420-207

Heilind Number:EDA357-024-420-207
Manufacturer:EDAC
Manufacturer Number:357-024-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-207

Detailed Description

Introducing our 357-024-420-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features 24 positions spread across 2 rows, allowing for efficient and secure data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring not only a high level of performance but also meeting strict safety standards. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its copper alloy contacts provide excellent conductivity, while its black color adds a touch of sophistication to any PCB assembly. Suitable for a wide range of applications, from consumer electronics to industrial machinery, the 357-024-420-207 Card Edge Connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component to deliver optimal connectivity in your next project.