357-024-420-212

Heilind Number:EDA357-024-420-212
Manufacturer:EDAC
Manufacturer Number:357-024-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-212

Detailed Description

Introducing the 357-024-420-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. This black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts offering 24 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while a straight mount orientation allows for streamlined integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 357-024-420-212 for efficient and secure PCB connectivity in your projects.