357-024-420-258

Heilind Number:EDA357-024-420-258
Manufacturer:EDAC
Manufacturer Number:357-024-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-258

Detailed Description

Introducing the 357-024-420-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With two rows of copper alloy contacts, each with 24 positions, you can count on efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the 357-024-420-258 for secure and high-speed data transfer in your next project.