357-024-420-268

Heilind Number:EDA357-024-420-268
Manufacturer:EDAC
Manufacturer Number:357-024-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-420-268

Detailed Description

Upgrade your PCB connectivity with our 357-024-420-268 Card Edge Connector. Designed for high-performance applications, this connector features 24 positions spread across 2 rows, ensuring secure and reliable connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Crafted with copper alloy contacts, it can handle up to 5A of current, making it ideal for power-intensive systems. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this black Card Edge Connector for seamless board-to-board connections in your electronic projects. Elevate your design with this essential component.