357-024-421-101

Heilind Number:EDA357-024-421-101
Manufacturer:EDAC
Manufacturer Number:357-024-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-421-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connectivity in a variety of electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures optimal signal transmission and durability. With a pitch of .156 inches and 24 positions in a single row, it offers ample connectivity options for your PCB assembly needs. The black color and straight mount orientation add a sleek and professional touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in even the most demanding environments. Trust in the quality and efficiency of our Card Edge Connector to elevate the functionality of your electronic devices.