357-024-421-104

Heilind Number:EDA357-024-421-104
Manufacturer:EDAC
Manufacturer Number:357-024-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-421-104

Detailed Description

Introducing our 357-024-421-104 Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with excellence.