357-024-421-112

Heilind Number:EDA357-024-421-112
Manufacturer:EDAC
Manufacturer Number:357-024-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-421-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, setting the standard for secure and reliable board-to-board PCB connections. Designed for seamless integration, this sleek black connector boasts a single row layout with 24 positions, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Engineered for efficiency, it offers a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the ideal solution for mission-critical systems. Elevate your connectivity with this essential component, a must-have in the world of advanced electronics.