357-024-421-158

Heilind Number:EDA357-024-421-158
Manufacturer:EDAC
Manufacturer Number:357-024-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-421-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 24 positions in a single row, ensuring seamless board-to-board connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, capable of handling up to 5A of current, this connector offers exceptional conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in a variety of settings. Trust in our Card Edge Connector for robust and efficient PCB connections in your electronic projects.