357-024-422-201

Heilind Number:EDA357-024-422-201
Manufacturer:EDAC
Manufacturer Number:357-024-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-201

Detailed Description

Upgrade your PCB connections with our 357-024-422-201 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-made copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, you can count on reliable signal transmission. The 24 available positions offer ample connectivity options for your circuit board. Whether you need straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in a variety of environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your electronic devices.