357-024-422-202

Heilind Number:EDA357-024-422-202
Manufacturer:EDAC
Manufacturer Number:357-024-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your electronic devices. This sleek and durable connector, featuring a striking black color, is engineered for optimal performance. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its dual-row design with 24 positions allows for versatile connectivity. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure PCB connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your electronic projects.