357-024-422-203

Heilind Number:EDA357-024-422-203
Manufacturer:EDAC
Manufacturer Number:357-024-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable connectivity for your PCB boards. With a dual-row design and 24 positions, it ensures ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for professional or DIY projects. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections every time. Elevate your electronic setup with this essential component.