357-024-422-204

Heilind Number:EDA357-024-422-204
Manufacturer:EDAC
Manufacturer Number:357-024-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-204

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-024-422-204, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156in and row spacing of .2in, it offers a total of 24 positions for versatile connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector to deliver exceptional quality and durability for your electronic projects.