357-024-422-207

Heilind Number:EDA357-024-422-207
Manufacturer:EDAC
Manufacturer Number:357-024-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring two rows of Copper Alloy contacts, each capable of handling up to 5A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 24 positions, offer versatile and efficient PCB-to-board connections. Engineered for precision, this connector maintains optimal performance even in extreme temperatures ranging from -40 to 105°C. Trust in the quality and innovation of our Card Edge Connector for all your electronic assembly needs.