357-024-422-212

Heilind Number:EDA357-024-422-212
Manufacturer:EDAC
Manufacturer Number:357-024-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-212

Detailed Description

Introducing our 357-024-422-212 Card Edge Connector, a crucial component for seamless connectivity in your electronic devices. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring two rows of high-quality Copper Alloy contacts, each with a 5 A amperage rating, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, with 24 positions available for versatile connectivity. Designed for ease of installation, the straight mount orientation offers convenience in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Trust in our Card Edge Connector to deliver exceptional quality and efficiency in your electronic projects.