357-024-422-258

Heilind Number:EDA357-024-422-258
Manufacturer:EDAC
Manufacturer Number:357-024-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-258

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-024-422-258, designed for seamless board-to-board PCB connectivity. This sleek and sophisticated connector, in a striking black hue, boasts 24 positions across two rows, ensuring efficient data transfer in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and durability. Upgrade your connectivity solution with our Card Edge Connector today.