357-024-422-268

Heilind Number:EDA357-024-422-268
Manufacturer:EDAC
Manufacturer Number:357-024-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-422-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-024-422-268). Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact .156 inch pitch. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient signal transmission. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly between -40 and 105°C, this connector is perfect for industrial and commercial use. Elevate your PCB design with this essential component, available now in our extensive range of connectors.