357-024-424-202

Heilind Number:EDA357-024-424-202
Manufacturer:EDAC
Manufacturer Number:357-024-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-202

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance component designed for seamless board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of copper alloy contacts, each with 24 positions, it ensures optimal signal transmission with a low amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation accommodates various assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications demanding reliability in harsh environments. Elevate your connectivity solutions with this essential component, a true epitome of quality and performance in the realm of PCB connectors.