357-024-424-203

Heilind Number:EDA357-024-424-203
Manufacturer:EDAC
Manufacturer Number:357-024-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-203

Detailed Description

Introducing our 357-024-424-203 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior protection against heat and wear. With two rows of copper alloy contacts, each capable of withstanding up to 5 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 24 positions offer ample connectivity options. Engineered for easy installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries. Trust in our product to deliver exceptional performance and connectivity, meeting the highest standards of quality and reliability. Welcome to the future of seamless board-to-board connections.