357-024-424-204

Heilind Number:EDA357-024-424-204
Manufacturer:EDAC
Manufacturer Number:357-024-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a 5A amperage rating, it can handle high-power applications with ease. The two rows of copper alloy contacts provide stable and secure connections, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. With 24 positions, you'll have plenty of room for all your connections. Whether you're working in extreme temperatures or demanding environments, this connector is built to last, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and performance.