357-024-424-207

Heilind Number:EDA357-024-424-207
Manufacturer:EDAC
Manufacturer Number:357-024-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 24 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity. Engineered with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector to deliver seamless and secure board-to-board connections in your electronic devices. Elevate your PCB assembly with our Card Edge Connector.