357-024-424-208

Heilind Number:EDA357-024-424-208
Manufacturer:EDAC
Manufacturer Number:357-024-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black exterior, this connector not only offers a sophisticated aesthetic but also boasts impressive functionality. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, with a maximum amperage of 5 A. Featuring two rows of 24 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient connection. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Trust in this Card Edge Connector for seamless and dependable PCB connectivity.