357-024-424-258

Heilind Number:EDA357-024-424-258
Manufacturer:EDAC
Manufacturer Number:357-024-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable and efficient power transmission, with a maximum amperage of 5A. With two rows of 24 positions each, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it guarantees easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding industrial and commercial environments. Trust in its high-quality construction and performance, making it an essential component in your electronic systems.