357-024-424-268

Heilind Number:EDA357-024-424-268
Manufacturer:EDAC
Manufacturer Number:357-024-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-424-268

Detailed Description

Enhance your PCB connectivity with our 357-024-424-268 Card Edge Connector. Designed for reliable performance, this connector features two rows of high-quality Copper Alloy contacts, ensuring secure and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek Black, offers durability and safety. With 24 positions and a pitch of .156 inches, it provides ample room for your connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your board-to-board connections with this essential component.