357-024-425-101

Heilind Number:EDA357-024-425-101
Manufacturer:EDAC
Manufacturer Number:357-024-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-024-425-101. Designed for optimal performance, this sleek black connector features a single row setup with 24 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a contact material of high-quality Copper Alloy for enhanced conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while a straight mount orientation simplifies installation. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component, available in our extensive lineup of PCB connectors.