357-024-425-102

Heilind Number:EDA357-024-425-102
Manufacturer:EDAC
Manufacturer Number:357-024-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-024-425-102. Designed for reliability, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure connectivity. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for single-row setups, this connector offers 24 positions for ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly. Trust in its quality and performance, and experience seamless board-to-board connections like never before. Elevate your electronic projects with this essential component.