357-024-425-103

Heilind Number:EDA357-024-425-103
Manufacturer:EDAC
Manufacturer Number:357-024-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector combines durability with style. With an amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Designed with a single row and 24 positions, it offers seamless connectivity for your applications. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for efficient signal transmission. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its quality and performance for all your board-to-board PCB connections. Upgrade today and experience seamless connectivity like never before.