357-024-425-107

Heilind Number:EDA357-024-425-107
Manufacturer:EDAC
Manufacturer Number:357-024-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-024-425-107. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 24 positions, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide optimal connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB design with this essential component, available in our comprehensive collection of connectors.