357-024-425-112

Heilind Number:EDA357-024-425-112
Manufacturer:EDAC
Manufacturer Number:357-024-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-112

Detailed Description

Introducing our 357-024-425-112 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered with precision and reliability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures durability. With a high amperage rating of 5 A, it accommodates high-power applications with ease. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing superior flame resistance for added safety. Featuring a single row configuration and 24 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the 357-024-425-112 for seamless, high-performance PCB connectivity.