357-024-425-158

Heilind Number:EDA357-024-425-158
Manufacturer:EDAC
Manufacturer Number:357-024-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-158

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless PCB connectivity. Designed in sleek black, this connector boasts exceptional durability and performance, with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in the most demanding environments. Featuring a single row configuration with 24 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the ideal choice. Operating smoothly in a wide temperature range from -40 to 105°C, it provides consistent performance. Trust in our Card Edge Connector for seamless and efficient board-to-board connectivity in your projects.