357-024-425-168

Heilind Number:EDA357-024-425-168
Manufacturer:EDAC
Manufacturer Number:357-024-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration within electronic devices. With a sleek black finish, this connector not only enhances the aesthetic appeal but also ensures reliable connectivity. Engineered with precision, it features UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. The copper alloy contact material, along with a 5 A amperage rating, enables efficient power transmission. Boasting a single row configuration with 24 positions and a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for seamless board-to-board connections in your PCB designs. Explore the future of connectivity with this essential component.