357-024-427-101

Heilind Number:EDA357-024-427-101
Manufacturer:EDAC
Manufacturer Number:357-024-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-024-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-024-427-101

Detailed Description

Introducing our 357-024-427-101 Card Edge Connector, the perfect solution for reliable board-to-board connections. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 24 positions, it provides ample connectivity options. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in its black color, sleek design, and straight mount orientation for seamless integration into your PCB assembly. Upgrade your connectivity with this essential component.